-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA5L1X7R1H106K160AE by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0472
|
Newark | Cap, 10Uf, 50V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 36936 |
|
$0.6160 / $1.4400 | Buy Now |
DISTI #
445-181412-1-ND
|
DigiKey | CAP CER 10UF 50V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3706 / $1.2400 | Buy Now |
DISTI #
39AH0472
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Product that comes on ta... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
1745 Partner Stock |
|
$0.6560 / $1.3900 | Buy Now |
DISTI #
CGA5L1X7R1H106K160AE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3146 / $0.3367 | Buy Now |
DISTI #
810-CGA5L1X7R1H106K6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 10uF 10% X7R AEC-Q200 RoHS: Compliant | 61715 |
|
$0.3790 / $1.2400 | Buy Now |
DISTI #
E02:0323_14396013
|
Arrow Electronics | Cap Ceramic 10uF 50V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2412 | Europe - 10000 |
|
$0.2673 / $0.2969 | Buy Now |
|
Future Electronics | 1206 50V X7R 10uF 10% automotive grade flexiterm capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel |
24000 Reel |
|
$0.3950 / $0.4050 | Buy Now |
DISTI #
84859052
|
Verical | Cap Ceramic 10uF 50V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2412 | Americas - 10000 |
|
$0.2676 / $0.2972 | Buy Now |
DISTI #
87771445
|
Verical | Cap Ceramic 10uF 50V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2509 | Americas - 6000 |
|
$0.5155 | Buy Now |
|
Bristol Electronics | 44000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L1X7R1H106K160AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L1X7R1H106K160AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5L1X7R1H106K160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L1X7R1H106K160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C3216X7R1H106K160AC | TDK Corporation | $0.3515 | CAPACITOR, CERAMIC, | CGA5L1X7R1H106K160AE vs C3216X7R1H106K160AC |
CGA5L1X7R1H106K160AC | TDK Corporation | $0.3997 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | CGA5L1X7R1H106K160AE vs CGA5L1X7R1H106K160AC |
CNC5L1X7R1H106K160AE | TDK Corporation | $0.5653 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | CGA5L1X7R1H106K160AE vs CNC5L1X7R1H106K160AE |
CNA5L1X7R1H106K160AE | TDK Corporation | $0.6149 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | CGA5L1X7R1H106K160AE vs CNA5L1X7R1H106K160AE |