Capacitors
CGA5H4X7R2J472M115AE
TDK Corporation
Description: CAP CER 4700PF 630V X7R 1206

Overview of CGA5H4X7R2J472M115AE by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA5H4X7R2J472M115AE by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y5586
Newark Mlcc,1206,x7R,630V,4.7Nf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5H4X7R2J472M115AE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # CGA5H4X7R2J472M115AE-ND
DigiKey CAP CER 4700PF 630V X7R 1206 Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.0890
$0.0890 Buy Now
DISTI # CGA5H4X7R2J472M115
Avnet Americas Multilayer Ceramic Capacitor, 4700 pF, 630 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H4X7R2J472M115) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0797
  • 4,000 $0.0778
  • 8,000 $0.0758
  • 12,000 $0.0739
  • 16,000 $0.0720
  • 20,000 $0.0701
  • 200,000 $0.0682
$0.0682 / $0.0797 Buy Now
DISTI # 810-CG5H4X7R2J472MAE
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 4700pF SOFT 20% AEC-Q200 RoHS: Compliant 0
  • 1 $0.3500
  • 10 $0.2300
  • 100 $0.1390
  • 1,000 $0.0930
  • 2,000 $0.0870
  • 10,000 $0.0750
  • 24,000 $0.0720
$0.0720 / $0.3500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 2,000 $0.0616
$0.0616 Buy Now
DISTI # CGA5H4X7R2J472MAE
TME Capacitor: ceramic, MLCC, 4.7nF, 630V, X7R, ±20%, SMD, 1206 Min Qty: 2000 0
  • 2,000 $0.0750
$0.0750 RFQ
DISTI # CGA5H4X7R2J472M115AE
Avnet Abacus Multilayer Ceramic Capacitor, 4700 pF, 630 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H4X7R2J472M115AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CGA5H4X7R2J472M115AE by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA5H4X7R2J472M115AE by TDK Corporation

CGA5H4X7R2J472M115AE
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.15 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CGA5H4X7R2J472M115AE
    TDK Corporation
    CAP CER 4700PF 630V X7R 1206
    VS

Alternate Parts for CGA5H4X7R2J472M115AE

This table gives cross-reference parts and alternative options found for CGA5H4X7R2J472M115AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5H4X7R2J472M115AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGA5H4X7R2J472M115AA Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CGA5H4X7R2J472M115AE vs CGA5H4X7R2J472M115AA
MSASS31QHB7472MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J472M115AE vs MSASS31QHB7472MTNA01
MCASS31QHB7472MTNA1J Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J472M115AE vs MCASS31QHB7472MTNA1J
MMASS31QHB7472MTNA18 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J472M115AE vs MMASS31QHB7472MTNA18
MBASS31QHB7472MTNA18 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J472M115AE vs MBASS31QHB7472MTNA18
MMJCS31QHB7472MTPA18 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J472M115AE vs MMJCS31QHB7472MTPA18
SMK316B7472MF-T Capacitor, Ceramic, Chip, General Purpose, 4700pF, 630V, ±20%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch TAIYO YUDEN CGA5H4X7R2J472M115AE vs SMK316B7472MF-T
MCJCS31QHB7472MTPA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J472M115AE vs MCJCS31QHB7472MTPA01
MBJCS31QHB7472MTPA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J472M115AE vs MBJCS31QHB7472MTPA01
MMJCS31QHB7472MTPA01 Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP TAIYO YUDEN CGA5H4X7R2J472M115AE vs MMJCS31QHB7472MTPA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA5H4X7R2J472M115AE by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA5H4X7R2J472M115AE by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA5H4X7R2J472M115AE would you like to use for your alert(s)?
  • Please alert me when CGA5H4X7R2J472M115AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA5H4X7R2J472M115AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA5H4X7R2J472M115AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA5H4X7R2J472M115AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA5H4X7R2J472M115AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA5H4X7R2J472M115AE by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: