-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA5F4C0G2J102J085AA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2303
|
Newark | Cap, 1000Pf, 630V, Mlcc, 1206, Capacitance:1000Pf, Voltage(Dc):630V, Capacitor Case/Package:1206 ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 44000 |
|
$0.0410 / $0.0470 | Buy Now |
DISTI #
52W9799
|
Newark | Cap, 1000Pf, 630V, Mlcc, 1206, Capacitance:1000Pf, Voltage(Dc):630V, Capacitor Case/Package:1206 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3750 |
|
$0.0310 | Buy Now |
DISTI #
445-5789-1-ND
|
DigiKey | CAP CER 1000PF 630V C0G 1206 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
28348 In Stock |
|
$0.0412 / $0.2600 | Buy Now |
DISTI #
CGA5F4C0G2J102J085AA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 630 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (A... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel |
20000 |
|
$0.0331 / $0.0352 | Buy Now |
DISTI #
52W9799
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 630 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Product that com... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
3750 Partner Stock |
|
$0.0700 / $0.2450 | Buy Now |
DISTI #
810-CGA5F4C0G2J102J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 630V 1000pF C0G 5% AEC-Q200 RoHS: Compliant | 18584 |
|
$0.0390 / $0.2400 | Buy Now |
|
Future Electronics | CGA Series 1206 1 nF 630V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0429 / $0.0454 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 630V, 5%, C0G, 30PPM/CEL TC, 0.001UF, SURFACE MOUNT, 1206 | 985 |
|
$0.0515 / $0.1144 | Buy Now |
DISTI #
CGA5F4C0G2J102J085AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 630V 1000pF C0G 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 36000 In Stock |
|
$0.0370 / $0.0400 | Buy Now |
DISTI #
CGA5F4C0G2J102JAA
|
TME | Capacitor: ceramic, MLCC, 1nF, 630V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0422 / $0.0467 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5F4C0G2J102J085AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5F4C0G2J102J085AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |