-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.33uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2836
|
Newark | Cap, Aec-Q200, 0.33Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J3X7S2A334K125AB Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 670 |
|
$0.1500 / $0.4450 | Buy Now |
DISTI #
51X7194
|
Newark | Mlcc,0805,x7S,100V,0.33Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J3X7S2A334K125AB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12783-1-ND
|
DigiKey | CAP CER 0.33UF 100V X7S 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8146 In Stock |
|
$0.0803 / $0.4400 | Buy Now |
DISTI #
CGA4J3X7S2A334K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 100 V, ± 10%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X7S2A334K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1068 | Buy Now |
DISTI #
810-CGA4J3X7S2A334KB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 100V 0.33uF X7S 10% AEC-Q200 RoHS: Compliant | 3523 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | CGA Series 0805 330 nF 100 V ±10% Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0765 / $0.0858 | Buy Now |
DISTI #
CGA4J3X7S2A334K125AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 100V 0.33uF X7S 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0880 | Buy Now |
DISTI #
CGA4J3X7S2A334KAB
|
TME | Capacitor: ceramic, MLCC, 330nF, 100V, X7S, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0870 | RFQ |
DISTI #
CGA4J3X7S2A334K125AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 100 V, � 10%, X7S, 0805 [2012 Metric] (Alt: CGA4J3X7S2A334K125AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3X7S2A334K125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X7S2A334K125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.33uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J3X7S2A334K125AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X7S2A334K125AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH21GBC7334KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.33uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7S2A334K125AB vs MBASH21GBC7334KTCA01 |
MMASH21GBC7334KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.33uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7S2A334K125AB vs MMASH21GBC7334KTCA18 |
MMASH21GBC7334KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.33uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7S2A334K125AB vs MMASH21GBC7334KTCA01 |
MCASH21GBC7334KTCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.33uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7S2A334K125AB vs MCASH21GBC7334KTCA1J |