-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0446
|
Newark | Cap, Aec-Q200, 10Uf, 10V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J3X7S1A106K125AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8775 |
|
$0.1740 / $0.4590 | Buy Now |
DISTI #
92Y5555
|
Newark | Mlcc,0805,x7S,10V,10Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J3X7S1A106K125AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173805-1-ND
|
DigiKey | CAP CER 10UF 10V X7S 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4728 In Stock |
|
$0.0991 / $0.4600 | Buy Now |
DISTI #
CGA4J3X7S1A106K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X7S1A106K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1247 / $0.1371 | Buy Now |
DISTI #
810-CG4J3X7S1A106KAE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 10V 10uF X7S 10% AEC-Q200 RoHS: Compliant | 21190 |
|
$0.1030 / $0.4500 | Buy Now |
DISTI #
V72:2272_14237580
|
Arrow Electronics | Cap Ceramic 10uF 10V X7S 10% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2303 Container: Cut Strips | Americas - 40 |
|
$0.0987 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0988 | Buy Now |
DISTI #
69204285
|
Verical | Cap Ceramic 10uF 10V X7S 10% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 303 Package Multiple: 1 | Americas - 360 |
|
$0.1034 | Buy Now |
DISTI #
CGA4J3X7S1A106K125AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 10V 10uF X7S 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1080 | Buy Now |
DISTI #
CGA4J3X7S1A106KAE
|
TME | Capacitor: ceramic, MLCC, 10uF, 10V, X7S, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.1170 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3X7S1A106K125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X7S1A106K125AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |