-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, X7S, -/+22% TC, 10uF, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA4J3X7S1A106K125AB by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4623
|
Newark | Cap, 10Μf, 10V, 10%, X7S, 0805, Capacitance:10Μf, Voltage Rating:10V, Ceramic Capacitor Case:0805... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 520 |
|
$0.0790 / $0.4020 | Buy Now |
DISTI #
445-16114-1-ND
|
DigiKey | CAP CER 10UF 10V X7S 0805 Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
106485 In Stock |
|
$0.0916 / $0.4600 | Buy Now |
DISTI #
CGA4J3X7S1A106K125AB
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ? 10%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel |
212000 |
|
$0.0823 | Buy Now |
DISTI #
810-CGA4J3X7S1A106KB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 10V 10uF X7S 10% AEC-Q200 RoHS: Compliant | 11947 |
|
$0.0890 / $0.3900 | Buy Now |
|
Future Electronics | 0805 10V 10uF X7S 10% automotive grade multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel |
2000 Reel |
|
$0.1000 / $0.1040 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X7S, 22% TC, 10UF, SURFACE MOUNT, 0... more | 400 |
|
$0.1216 / $0.1824 | Buy Now |
DISTI #
CGA4J3X7S1A106K125AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 10V 10uF X7S 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 206000 In Stock |
|
$0.0890 | Buy Now |
DISTI #
CGA4J3X7S1A106KAB
|
TME | Capacitor: ceramic, MLCC, 10uF, 10V, X7S, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0980 | RFQ |
|
GLYN GmbH & Co. KG | Kondensatoren | 2000 |
|
RFQ | |
DISTI #
SMC-CGA4J3X7S1A106K125AB
|
Sensible Micro Corporation | Cap Ceramic 10Uf 10V X7S 10% Pad Smd 0805 125°C Low Esr Automotive Aec-Q200 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2022 Container: Tape & Reel | 16000 |
|
$0.0900 / $0.0975 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3X7S1A106K125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X7S1A106K125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, X7S, -/+22% TC, 10uF, 0805
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |