-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3913
|
Newark | Cap, 4.7Uf, 16V, Mlcc, 0805, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Width:1.25Mmrohs Compliant: Yes |Tdk CGA4J3X7R1C475K125AE Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0970 | Buy Now |
DISTI #
80X3186
|
Newark | Capacitor, Mlcc, X7R, 4.7Uf, 16V, 0805, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Msl:- Rohs Compliant: Yes |Tdk CGA4J3X7R1C475K125AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17729 |
|
$0.1610 / $0.4510 | Buy Now |
DISTI #
445-8788-1-ND
|
DigiKey | CAP CER 4.7UF 16V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
277738 In Stock |
|
$0.1061 / $0.4700 | Buy Now |
DISTI #
CGA4J3X7R1C475K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X7R1C475K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0939 | Buy Now |
DISTI #
94AC3913
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 94AC3913) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 4 Days Container: Reel | 2000 Partner Stock |
|
$0.1080 / $0.1210 | Buy Now |
DISTI #
810-CGA4J3X7R1C475KS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 16V 4.7uF X7R 10% AEC-Q200 RoHS: Compliant | 70094 |
|
$0.1030 / $0.4600 | Buy Now |
DISTI #
V72:2272_06585042
|
Arrow Electronics | Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 111 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2141 Container: Cut Strips | Americas - 111 |
|
$0.1162 | Buy Now |
|
Future Electronics | CGA Series 0805 4.7 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1090 | Buy Now |
DISTI #
80326080
|
Verical | Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 109 Package Multiple: 1 | Americas - 4000 |
|
$0.1198 / $0.1438 | Buy Now |
DISTI #
59680886
|
Verical | Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 2141 | Americas - 111 |
|
$0.1162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3X7R1C475K125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X7R1C475K125AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J3X7R1C475K125AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X7R1C475K125AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASE21GAB7475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1C475K125AE vs MBASE21GAB7475KTNA18 |
CS2012X7R475K160NRE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samwha Electronics | CGA4J3X7R1C475K125AE vs CS2012X7R475K160NRE |
MSASE21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1C475K125AE vs MSASE21GSB7475KTNA01 |
MMASE21GAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1C475K125AE vs MMASE21GAB7475KTNA01 |
CGJ4J3X7R1C475K125AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA4J3X7R1C475K125AE vs CGJ4J3X7R1C475K125AB |
MBJCE21GCB7475KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1C475K125AE vs MBJCE21GCB7475KTPA18 |
MCASE21GAB7475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1C475K125AE vs MCASE21GAB7475KTNA1J |
MBASE21GAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1C475K125AE vs MBASE21GAB7475KTNA01 |
160R15W475KT4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CGA4J3X7R1C475K125AE vs 160R15W475KT4T |
MCASE21GAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J3X7R1C475K125AE vs MCASE21GAB7475KTNA01 |