Part Details for CGA4J3X7R1C155M125AB by TDK Corporation
Overview of CGA4J3X7R1C155M125AB by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA4J3X7R1C155M125AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-12732-1-ND
|
DigiKey | CAP CER 1.5UF 16V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3416 In Stock |
|
$0.0423 / $0.2900 | Buy Now |
DISTI #
CGA4J3X7R1C155M125
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 16 V, ? 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X7R1C155M125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0395 | Buy Now |
DISTI #
810-CGA4J3X7R1C155MB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 16V 1.5uF X7R 20% AEC-Q200 RoHS: Compliant | 1384 |
|
$0.0420 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0411 | Buy Now |
DISTI #
CGA4J3X7R1C155MAB
|
TME | Capacitor: ceramic, MLCC, 1.5uF, 16V, X7R, ±20%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0481 | RFQ |
DISTI #
CGA4J3X7R1C155M125AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 uF, 16 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X7R1C155M125AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CGA4J3X7R1C155M125AB
CGA4J3X7R1C155M125AB CAD Models
CGA4J3X7R1C155M125AB Part Data Attributes
|
CGA4J3X7R1C155M125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X7R1C155M125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CGA4J3X7R1C155M125AB
This table gives cross-reference parts and alternative options found for CGA4J3X7R1C155M125AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X7R1C155M125AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T155M4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP | KEMET Corporation | CGA4J3X7R1C155M125AB vs C0805T155M4RALTU |
C0805C155M4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP | KEMET Corporation | CGA4J3X7R1C155M125AB vs C0805C155M4RAL |
C0805X155M4RAL7013 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0805, | KEMET Corporation | CGA4J3X7R1C155M125AB vs C0805X155M4RAL7013 |
C0805T155M4RBC7210 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0805, | KEMET Corporation | CGA4J3X7R1C155M125AB vs C0805T155M4RBC7210 |
C0805T155M4RBC3325 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0805, | KEMET Corporation | CGA4J3X7R1C155M125AB vs C0805T155M4RBC3325 |
C0805C155M4RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CGA4J3X7R1C155M125AB vs C0805C155M4RACAUTO |
0805Y0160155MXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J3X7R1C155M125AB vs 0805Y0160155MXR |
0805B155M160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CGA4J3X7R1C155M125AB vs 0805B155M160CG |
C0805C155M4RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 1.5uF, 0805 | KEMET Corporation | CGA4J3X7R1C155M125AB vs C0805C155M4RAC7800 |
0805F0160155MXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J3X7R1C155M125AB vs 0805F0160155MXB |