Part Details for CGA4J3X5R1E335M125AB by TDK Corporation
Overview of CGA4J3X5R1E335M125AB by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA4J3X5R1E335M125AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2829
|
Newark | Cap, Aec-Q200, 3.3Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J3X5R1E335M125AB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1810 |
|
$0.1810 / $0.4890 | Buy Now |
DISTI #
445-12674-1-ND
|
DigiKey | CAP CER 3.3UF 25V X5R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7898 In Stock |
|
$0.1079 / $0.5600 | Buy Now |
DISTI #
CGA4J3X5R1E335M125
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X5R1E335M125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0988 | Buy Now |
DISTI #
810-CGA4J3X5R1E335MB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 25V 3.3uF X5R 20% AEC-Q200 RoHS: Compliant | 4395 |
|
$0.1070 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1026 | Buy Now |
DISTI #
CGA4J3X5R1E335MAB
|
TME | Capacitor: ceramic, MLCC, 3.3uF, 25V, X5R, ±20%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.1140 | RFQ |
DISTI #
CGA4J3X5R1E335M125AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, � 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X5R1E335M125AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CGA4J3X5R1E335M125AB
CGA4J3X5R1E335M125AB CAD Models
CGA4J3X5R1E335M125AB Part Data Attributes
|
CGA4J3X5R1E335M125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X5R1E335M125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CGA4J3X5R1E335M125AB
This table gives cross-reference parts and alternative options found for CGA4J3X5R1E335M125AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X5R1E335M125AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG21X335M250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CGA4J3X5R1E335M125AB vs MG21X335M250CG |
CM21X5R335M25KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | KYOCERA Corporation | CGA4J3X5R1E335M125AB vs CM21X5R335M25KT |
SCM21D335MANJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | Surge Components Inc | CGA4J3X5R1E335M125AB vs SCM21D335MANJ |
CM21X5R335M25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | KYOCERA Corporation | CGA4J3X5R1E335M125AB vs CM21X5R335M25AB |
0805X5R335M25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | Synton-Tech Corp | CGA4J3X5R1E335M125AB vs 0805X5R335M25V |
C0805B335M025B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | Holy Stone Enterprise Co Ltd | CGA4J3X5R1E335M125AB vs C0805B335M025B |
MG21X335M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CGA4J3X5R1E335M125AB vs MG21X335M250CT |
CM21X5R335M25KC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | KYOCERA Corporation | CGA4J3X5R1E335M125AB vs CM21X5R335M25KC |
C2012X5R1E335M125AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CGA4J3X5R1E335M125AB vs C2012X5R1E335M125AB |
SCM21D335MANK | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | Surge Components Inc | CGA4J3X5R1E335M125AB vs SCM21D335MANK |