-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA4J2X7R1H334K125AA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2281
|
Newark | Cap, 0.33Uf, 50V, Mlcc, 0805, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 26000 |
|
$0.0310 / $0.0340 | Buy Now |
DISTI #
52W9743
|
Newark | Cap, 0.33Uf, 50V, Mlcc, 0805, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8287 |
|
$0.0380 / $0.0450 | Buy Now |
DISTI #
445-5684-1-ND
|
DigiKey | CAP CER 0.33UF 50V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
266930 In Stock |
|
$0.0313 / $0.2300 | Buy Now |
DISTI #
CGA4J2X7R1H334K125AA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CG... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel |
2000 |
|
$0.0285 / $0.0305 | Buy Now |
DISTI #
52W9743
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Product that comes on ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
8287 Partner Stock |
|
$0.0490 / $0.1860 | Buy Now |
DISTI #
40Y2281
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 40... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 4 Days Container: Reel |
2000 Partner Stock |
|
RFQ | |
DISTI #
810-CGA4J2X7R1H334K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 50V 0.33uF X7R 10% AEC-Q200 RoHS: Compliant | 21493 |
|
$0.0320 / $0.2400 | Buy Now |
|
Future Electronics | CGA Series 0805 330 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel |
48000 Reel |
|
$0.0358 / $0.0388 | Buy Now |
DISTI #
84858649
|
Verical | Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2332 | Americas - 120000 |
|
$0.0131 / $0.0143 | Buy Now |
|
Bristol Electronics | 2165 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J2X7R1H334K125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J2X7R1H334K125AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J2X7R1H334K125AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J2X7R1H334K125AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC0805KFX7R9BB334 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | CGA4J2X7R1H334K125AA vs AC0805KFX7R9BB334 |
CL21B334KBFVPNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | CGA4J2X7R1H334K125AA vs CL21B334KBFVPNF |
CGJ4J2X7R1H334KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CGA4J2X7R1H334K125AA vs CGJ4J2X7R1H334KT |
CL21B334KBFVPNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | CGA4J2X7R1H334K125AA vs CL21B334KBFVPNP |
CL21B334KBFVPNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | CGA4J2X7R1H334K125AA vs CL21B334KBFVPNO |
CL21B334KBFVPNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | CGA4J2X7R1H334K125AA vs CL21B334KBFVPNC |
CL21B334KBF4PNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | CGA4J2X7R1H334K125AA vs CL21B334KBF4PNF |
CL21B334KBFVPNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | CGA4J2X7R1H334K125AA vs CL21B334KBFVPNB |
CL21B334KBF4PNE | Samsung Electro-Mechanics | $0.0274 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | CGA4J2X7R1H334K125AA vs CL21B334KBF4PNE |
AC0805KKX7R9BB334 | YAGEO Corporation | $0.1251 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | CGA4J2X7R1H334K125AA vs AC0805KKX7R9BB334 |