CGA4J2X7R1E474K
TDK Corporation
Description: Ceramic Capacitor, Ceramic

Overview of CGA4J2X7R1E474K by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA4J2X7R1E474K by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Multilayer Ceramic Chip Capacitor - 0.47uF ±10% - 25V - X7R - 0805 - Tape&Reel RoHS: Compliant 6000 In Stock
  • 603 $0.2650
  • 1,000 $0.1875
  • 2,000 $0.0914
  • 4,000 $0.0400
$0.0400 / $0.2650 Buy Now

CAD Models for CGA4J2X7R1E474K by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGA4J2X7R1E474K by TDK Corporation

CGA4J2X7R1E474K
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CGA4J2X7R1E474K
    TDK Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for CGA4J2X7R1E474K

This table gives cross-reference parts and alternative options found for CGA4J2X7R1E474K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J2X7R1E474K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805J474K3RACAUTO7210 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, KEMET Corporation CGA4J2X7R1E474K vs C0805J474K3RACAUTO7210
CC0805KFX7R8BB474 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation CGA4J2X7R1E474K vs CC0805KFX7R8BB474
C0805C474K3RAC7215 Ceramic Capacitor, Ceramic, KEMET Corporation CGA4J2X7R1E474K vs C0805C474K3RAC7215
CL21B474KAFGCNE Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, Samsung Electro-Mechanics CGA4J2X7R1E474K vs CL21B474KAFGCNE
222291055658 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, YAGEO Corporation CGA4J2X7R1E474K vs 222291055658
CL21B474KAF4PNG Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics CGA4J2X7R1E474K vs CL21B474KAF4PNG
0805B474K250S Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, Fenghua (HK) Electronics Ltd CGA4J2X7R1E474K vs 0805B474K250S
CS2012X7R474K250NBE Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, Samwha Electronics CGA4J2X7R1E474K vs CS2012X7R474K250NBE
CL21B474KAFGCNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, Samsung Electro-Mechanics CGA4J2X7R1E474K vs CL21B474KAFGCNP
C0805X474K3RACTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP KEMET Corporation CGA4J2X7R1E474K vs C0805X474K3RACTU

Related Parts for CGA4J2X7R1E474K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA4J2X7R1E474K by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA4J2X7R1E474K by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA4J2X7R1E474K would you like to use for your alert(s)?
  • Please alert me when CGA4J2X7R1E474K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA4J2X7R1E474K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA4J2X7R1E474K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA4J2X7R1E474K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA4J2X7R1E474K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA4J2X7R1E474K by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: