Part Details for CGA4J1X7R1E475KT0Y9E by TDK Corporation
Overview of CGA4J1X7R1E475KT0Y9E by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA4J1X7R1E475KT0Y9E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 4.7UF, SURFACE MOUNT, 0805 | 16465 |
|
$0.0945 / $0.2700 | Buy Now |