Part Details for CGA4C2C0G1H272J060AD by TDK Corporation
Overview of CGA4C2C0G1H272J060AD by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA4C2C0G1H272J060AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-9901-1-ND
|
DigiKey | CAP CER 2700PF 50V 0805 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2670 In Stock |
|
$0.0655 / $0.3100 | Buy Now |
DISTI #
CGA4C2C0G1H272J060
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4C2C0G1H272J060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0598 | Buy Now |
DISTI #
810-CGA4C2C0G1H272JD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0805 50V 2700pF C0G 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0550 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0462 | Buy Now |
DISTI #
CGA4C2C0G1H272JAD
|
TME | Capacitor: ceramic, MLCC, 2.7nF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0542 | RFQ |
DISTI #
CGA4C2C0G1H272J060AD
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2700 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4C2C0G1H272J060AD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CGA4C2C0G1H272J060AD
CGA4C2C0G1H272J060AD CAD Models
CGA4C2C0G1H272J060AD Part Data Attributes
|
CGA4C2C0G1H272J060AD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4C2C0G1H272J060AD
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | SILVER PALLADIUM COPPER | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CGA4C2C0G1H272J060AD
This table gives cross-reference parts and alternative options found for CGA4C2C0G1H272J060AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4C2C0G1H272J060AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYC0805A272JGT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0027uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CGA4C2C0G1H272J060AD vs TYC0805A272JGT |
500R15N272JSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | CGA4C2C0G1H272J060AD vs 500R15N272JSE |
C0805X272J5GAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CGA4C2C0G1H272J060AD vs C0805X272J5GAL7800 |
CL21C272JBF1PNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CGA4C2C0G1H272J060AD vs CL21C272JBF1PNL |
CL21C272JBF1PND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CGA4C2C0G1H272J060AD vs CL21C272JBF1PND |
CL21C272JBFNNNG | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CGA4C2C0G1H272J060AD vs CL21C272JBFNNNG |
GMC21CG272J50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0027uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | CGA4C2C0G1H272J060AD vs GMC21CG272J50NTM |
GXM2165C1H272JA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CGA4C2C0G1H272J060AD vs GXM2165C1H272JA02J |
08055A272JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CGA4C2C0G1H272J060AD vs 08055A272JAJ2A |
GXM2165C1H272JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CGA4C2C0G1H272J060AD vs GXM2165C1H272JA02D |