-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5687
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:Cga Conductive Epoxy Series, Product Length:1.6Mmrohs Compliant: Yes |Tdk CGA3E3X8R1H104K080AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26430 |
|
$0.0380 | Buy Now |
DISTI #
94AC7462
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:Cga Conductive Epoxy Series, Product Length:1.6Mmrohs Compliant: Yes |Tdk CGA3E3X8R1H104K080AB Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0250 | Buy Now |
DISTI #
445-12606-1-ND
|
DigiKey | CAP CER 0.1UF 50V X8R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
313275 In Stock |
|
$0.0301 / $0.2500 | Buy Now |
DISTI #
CGA3E3X8R1H104K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X8R1H104K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0356 / $0.0392 | Buy Now |
DISTI #
CGA3E3X8R1H104K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X8R1H104K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0392 | Buy Now |
DISTI #
94AC7462
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: 94AC7462) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 8000 Partner Stock |
|
$0.0360 / $0.0380 | Buy Now |
DISTI #
84Y5687
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X8R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 84Y5687) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 26680 Partner Stock |
|
$0.0580 / $0.2250 | Buy Now |
DISTI #
CGA3E3X8R1H104K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X8R1H104K080) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
810-CGA3E3X8R1H104KB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X8R 10% AEC-Q200 RoHS: Compliant | 218820 |
|
$0.0310 / $0.2400 | Buy Now |
|
Future Electronics | CGA Series 0603 0.1 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0302 / $0.0339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E3X8R1H104K080AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E3X8R1H104K080AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |