-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6937
|
Newark | Mlcc,0603,x8R,25V,0.15µf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E3X8R1E154M080AD RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9873-1-ND
|
DigiKey | CAP CER 0.15UF 25V 0603 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3995 In Stock |
|
$0.0553 / $0.2600 | Buy Now |
DISTI #
CGA3E3X8R1E154M080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, ± 20%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X8R1E154M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0412 / $0.0481 | Buy Now |
DISTI #
810-CGA3E3X8R1E154MD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 25V 0.15uF X8R 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0430 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0372 | Buy Now |
DISTI #
CGA3E3X8R1E154MAD
|
TME | Capacitor: ceramic, MLCC, 150nF, 25V, X8R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0453 | RFQ |
DISTI #
CGA3E3X8R1E154M080AD
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, � 20%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X8R1E154M080AD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E3X8R1E154M080AD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E3X8R1E154M080AD
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E3X8R1E154M080AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E3X8R1E154M080AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X8R1E154M080AE | CAP CER 0.15UF 25V X8R 0603 | TDK Corporation | CGA3E3X8R1E154M080AD vs C1608X8R1E154M080AE |
CGA3E3X8R1E154M080AE | CAP CER 0.15UF 25V X8R 0603 | TDK Corporation | CGA3E3X8R1E154M080AD vs CGA3E3X8R1E154M080AE |
C1608X8R1E154M080AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, X8R, -/+15ppm/Cel TC, 0.15uF, 0603 | TDK Corporation | CGA3E3X8R1E154M080AD vs C1608X8R1E154M080AB |