-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2809
|
Newark | Cap, 0.33Uf, 50V, Mlcc, 0603, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA3E3X7R1H334K080AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 88069 |
|
$0.0480 | Buy Now |
DISTI #
51X6911
|
Newark | Mlcc,0603,x7R,50V,0.33Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E3X7R1H334K080AB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174426-1-ND
|
DigiKey | CAP CER 0.33UF 50V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1282679 In Stock |
|
$0.0344 / $0.2300 | Buy Now |
DISTI #
71AH2809
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH2809) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 26791 Partner Stock |
|
$0.0690 / $0.2320 | Buy Now |
DISTI #
CGA3E3X7R1H334K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X7R1H334K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 / $0.0449 | Buy Now |
DISTI #
810-CGA3E3X7R1H334KB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.33uF X7R 10% AEC-Q200 RoHS: Compliant | 224495 |
|
$0.0340 / $0.2300 | Buy Now |
DISTI #
V72:2272_06585007
|
Arrow Electronics | Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2315 Container: Cut Strips | Americas - 34 |
|
$0.0541 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.33uF 50V X7R 10% Pad SMD 0603 125°C Low ESR Auto RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.0373 / $0.0418 | Buy Now |
DISTI #
CGA3E3X7R1H334K080AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.33uF X7R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0340 / $0.0440 | Buy Now |
DISTI #
CGA3E3X7R1H334KAB
|
TME | Capacitor: ceramic, MLCC, 330nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 11000 |
|
$0.0369 / $0.2061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E3X7R1H334K080AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E3X7R1H334K080AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E3X7R1H334K080AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E3X7R1H334K080AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X334K500SW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CGA3E3X7R1H334K080AB vs 0603X334K500SW-C |
0603X334K500ST-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CGA3E3X7R1H334K080AB vs 0603X334K500ST-C |
VCMS0603334K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 0603 | Vatronics Technologies Limited | CGA3E3X7R1H334K080AB vs VCMS0603334K050XT |
0603X334K500ST-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CGA3E3X7R1H334K080AB vs 0603X334K500ST-A |
0603X334K500SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CGA3E3X7R1H334K080AB vs 0603X334K500SNW-C |
0603X334K500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CGA3E3X7R1H334K080AB vs 0603X334K500SNT-B |
0603X334K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CGA3E3X7R1H334K080AB vs 0603X334K500ST |
VCMS0603334K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 0603 | Vatronics Technologies Limited | CGA3E3X7R1H334K080AB vs VCMS0603334K050XB |
885012206121 | WCAP-CSGP Ceramic Capacitors 0603 | Wurth Elektronik | CGA3E3X7R1H334K080AB vs 885012206121 |
0603X334K500SW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | CGA3E3X7R1H334K080AB vs 0603X334K500SW-A |