Capacitors
CGA3E3X5R1V474K080AB
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA3E3X5R1V474K080AB by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA3E3X5R1V474K080AB by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 78AH1414
Newark Cap, Aec-Q200, 0.47Uf, 35V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E3X5R1V474K080AB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2807
  • 10 $0.1010
  • 25 $0.0880
  • 50 $0.0740
  • 100 $0.0610
$0.0610 / $0.1010 Buy Now
DISTI # 51X6894
Newark Mlcc,0603,x5R,35V,0.47µf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E3X5R1V474K080AB RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-12480-1-ND
DigiKey CAP CER 0.47UF 35V X5R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4000
In Stock
  • 1 $0.2100
  • 10 $0.1220
  • 50 $0.0862
  • 100 $0.0751
  • 500 $0.0562
  • 1,000 $0.0503
  • 4,000 $0.0414
  • 8,000 $0.0381
  • 12,000 $0.0364
  • 20,000 $0.0346
  • 28,000 $0.0335
  • 40,000 $0.0324
  • 100,000 $0.0301
  • 200,000 $0.0288
$0.0288 / $0.2100 Buy Now
DISTI # CGA3E3X5R1V474K080
Avnet Americas Multilayer Ceramic Capacitor, 0.47 uF, 35 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X5R1V474K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0259
$0.0259 Buy Now
DISTI # 810-CGA3E3X5R1V474KB
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 35V 0.47uF X5R 10% AEC-Q200 RoHS: Compliant 0
  • 1 $0.2200
  • 10 $0.1110
  • 100 $0.0660
  • 1,000 $0.0530
  • 4,000 $0.0420
$0.0420 / $0.2200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 4,000 $0.0270
$0.0270 Buy Now
DISTI # CGA3E3X5R1V474K080AB
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 35V 0.47uF X5R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.0295
  • 8,000 $0.0290
  • 200,000 $0.0276
$0.0276 / $0.0295 Buy Now
DISTI # CGA3E3X5R1V474KAB
TME Capacitor: ceramic, MLCC, 470nF, 35V, X5R, ±10%, SMD, 0603 Min Qty: 4000 0
  • 4,000 $0.0318
$0.0318 RFQ
DISTI # CGA3E3X5R1V474K080AB
Avnet Abacus Multilayer Ceramic Capacitor, 0.47 uF, 35 V, � 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E3X5R1V474K080AB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CGA3E3X5R1V474K080AB by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA3E3X5R1V474K080AB by TDK Corporation

CGA3E3X5R1V474K080AB
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CGA3E3X5R1V474K080AB
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGA3E3X5R1V474K080AB

This table gives cross-reference parts and alternative options found for CGA3E3X5R1V474K080AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E3X5R1V474K080AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMK107ABJ474KAHT Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 35V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN CGA3E3X5R1V474K080AB vs GMK107ABJ474KAHT
C1608X5R1V474K080AB Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT TDK Corporation CGA3E3X5R1V474K080AB vs C1608X5R1V474K080AB
MMASG168AB5474KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP TAIYO YUDEN CGA3E3X5R1V474K080AB vs MMASG168AB5474KTNA01
MCASG168AB5474KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP TAIYO YUDEN CGA3E3X5R1V474K080AB vs MCASG168AB5474KTNA1J
MBASG168AB5474KTNA18 Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP TAIYO YUDEN CGA3E3X5R1V474K080AB vs MBASG168AB5474KTNA18

Related Parts for CGA3E3X5R1V474K080AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA3E3X5R1V474K080AB by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA3E3X5R1V474K080AB by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA3E3X5R1V474K080AB would you like to use for your alert(s)?
  • Please alert me when CGA3E3X5R1V474K080AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA3E3X5R1V474K080AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA3E3X5R1V474K080AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA3E3X5R1V474K080AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA3E3X5R1V474K080AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA3E3X5R1V474K080AB by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: