Part Details for CGA3E2X8R1H222K by TDK Corporation
Overview of CGA3E2X8R1H222K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA3E2X8R1H222K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 2200pF ±10% - 50V - X8R - 0603 - Tape&Reel RoHS: Compliant |
7467 In Stock |
|
$0.0404 / $0.1260 | Buy Now |
|
Bristol Electronics | 36000 |
|
RFQ | ||
|
Quest Components | 28800 |
|
$0.0483 / $0.3220 | Buy Now |
Part Details for CGA3E2X8R1H222K
CGA3E2X8R1H222K CAD Models
CGA3E2X8R1H222K Part Data Attributes
|
CGA3E2X8R1H222K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2X8R1H222K
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | CGA3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CGA3E2X8R1H222K
This table gives cross-reference parts and alternative options found for CGA3E2X8R1H222K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2X8R1H222K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37531K5222K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X8R, 0.0022uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | CGA3E2X8R1H222K vs B37531K5222K070 |
B37531K5222K060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X8R, 0.0022uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | CGA3E2X8R1H222K vs B37531K5222K060 |
B37540K5222K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X8R, 0.0022uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | CGA3E2X8R1H222K vs B37540K5222K070 |