Datasheets
CGA3E2X7R1H333K080AA by: TDK Corporation

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Part Details for CGA3E2X7R1H333K080AA by TDK Corporation

Overview of CGA3E2X7R1H333K080AA by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA3E2X7R1H333K080AA

Part # Distributor Description Stock Price Buy
DISTI # 73AK0117
Newark Cap, 0.033Uf, 50V, X76, 0603, Capacitance:0.033µf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA3E2X7R1H333K080AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 20000
  • 4,000 $0.0130
  • 8,000 $0.0120
$0.0120 / $0.0130 Buy Now
DISTI # 70AK8731
Newark Cap, 0.033Uf, 50V, X76, 0603 Rohs Compliant: Yes |Tdk CGA3E2X7R1H333K080AA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3370
  • 10 $0.0360
  • 25 $0.0310
  • 50 $0.0260
  • 100 $0.0220
$0.0220 / $0.0360 Buy Now
DISTI # 445-6924-1-ND
DigiKey CAP CER 0.033UF 50V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 170759
In Stock
  • 1 $0.1000
  • 10 $0.0650
  • 50 $0.0370
  • 100 $0.0287
  • 500 $0.0216
  • 1,000 $0.0170
  • 4,000 $0.0142
  • 8,000 $0.0130
  • 12,000 $0.0124
  • 28,000 $0.0117
  • 100,000 $0.0085
  • 200,000 $0.0082
  • 400,000 $0.0077
$0.0077 / $0.1000 Buy Now
DISTI # CGA3E2X7R1H333K080
Avnet Americas Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2X7R1H333K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0074
$0.0074 Buy Now
DISTI # 810-CGA3E2X7R1H333K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.033uF X7R 10% AEC-Q200 RoHS: Compliant 46426
  • 1 $0.1000
  • 10 $0.0370
  • 100 $0.0220
  • 1,000 $0.0140
  • 4,000 $0.0130
  • 8,000 $0.0100
  • 48,000 $0.0090
  • 100,000 $0.0080
$0.0080 / $0.1000 Buy Now
DISTI # V72:2272_06584678
Arrow Electronics Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2140 Container: Cut Strips Americas - 180
  • 180 $0.0178
$0.0178 Buy Now
Future Electronics CGA Series 0603 0.033 uF 50 V ±10% X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel 8000
Reel
  • 4,000 $0.0096
  • 16,000 $0.0093
  • 40,000 $0.0091
  • 100,000 $0.0088
  • 160,000 $0.0085
$0.0085 / $0.0096 Buy Now
DISTI # CGA3E2X7R1H333KAA
TME Capacitor: ceramic, MLCC, 33nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 3600
  • 1 $0.0949
  • 10 $0.0361
  • 50 $0.0260
  • 100 $0.0228
  • 500 $0.0170
  • 1,000 $0.0150
  • 4,000 $0.0119
  • 8,000 $0.0107
  • 48,000 $0.0082
  • 100,000 $0.0081
$0.0081 / $0.0949 Buy Now
DISTI # CGA3E2X7R1H333K080AA
Avnet Abacus Multilayer Ceramic Capacitor, 0.033 uF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2X7R1H333K080AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 24000
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 84
RFQ
DISTI # C1S741000732297
Chip1Stop Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125C Automotive T/R pbFree: Yes 180
  • 180 $0.0178
$0.0178 Buy Now

Part Details for CGA3E2X7R1H333K080AA

CGA3E2X7R1H333K080AA CAD Models

CGA3E2X7R1H333K080AA Part Data Attributes

CGA3E2X7R1H333K080AA TDK Corporation
Buy Now Datasheet
Compare Parts:
CGA3E2X7R1H333K080AA TDK Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 24 Weeks
Samacsys Manufacturer TDK
Capacitance 0.033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for CGA3E2X7R1H333K080AA

This table gives cross-reference parts and alternative options found for CGA3E2X7R1H333K080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2X7R1H333K080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CL10B333KB8GCNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, Samsung Electro-Mechanics CGA3E2X7R1H333K080AA vs CL10B333KB8GCNC
C0603T333K5RBC7867 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, KEMET Corporation CGA3E2X7R1H333K080AA vs C0603T333K5RBC7867
CL10B333KB8ALNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, Samsung Electro-Mechanics CGA3E2X7R1H333K080AA vs CL10B333KB8ALNP
0603A0500333KXT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Knowles Capacitors CGA3E2X7R1H333K080AA vs 0603A0500333KXT
C0603X333K5RACAUTO3190 Ceramic Capacitor, Ceramic, KEMET Corporation CGA3E2X7R1H333K080AA vs C0603X333K5RACAUTO3190
0603X333K500GT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, Capax Technologies Inc CGA3E2X7R1H333K080AA vs 0603X333K500GT
CM105X7R333K50KC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, KYOCERA Corporation CGA3E2X7R1H333K080AA vs CM105X7R333K50KC
C0603C333K5RAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP KEMET Corporation CGA3E2X7R1H333K080AA vs C0603C333K5RAL
C0603X7R333K500NT Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, Eyang Technology Development Co Ltd CGA3E2X7R1H333K080AA vs C0603X7R333K500NT
0603B333K500CR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation CGA3E2X7R1H333K080AA vs 0603B333K500CR

CGA3E2X7R1H333K080AA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA3E2X7R1H333K080AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA3E2X7R1H333K080AA by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA3E2X7R1H333K080AA would you like to use for your alert(s)?
  • Please alert me when CGA3E2X7R1H333K080AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA3E2X7R1H333K080AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA3E2X7R1H333K080AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA3E2X7R1H333K080AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA3E2X7R1H333K080AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA3E2X7R1H333K080AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: