Capacitors
CGA3E2NP01H220J080AA
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA3E2NP01H220J080AA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA3E2NP01H220J080AA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 78AH1394
Newark Cap, Aec-Q200, 22Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E2NP01H220J080AA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8179
  • 10 $0.0790
  • 25 $0.0690
  • 50 $0.0590
  • 100 $0.0480
$0.0480 / $0.0790 Buy Now
DISTI # 51X6653
Newark Mlcc,0603,np0,50V,22Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2NP01H220J080AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-12401-1-ND
DigiKey CAP CER 22PF 50V NP0 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 345207
In Stock
  • 1 $0.1300
  • 10 $0.0830
  • 50 $0.0528
  • 100 $0.0422
  • 500 $0.0305
  • 1,000 $0.0269
  • 4,000 $0.0234
  • 8,000 $0.0223
  • 12,000 $0.0211
  • 28,000 $0.0206
$0.0206 / $0.1300 Buy Now
DISTI # CGA3E2NP01H220J080
Avnet Americas Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2NP01H220J080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0222
$0.0222 Buy Now
DISTI # 810-CGA3E2NP01H220JA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 22pF NP0 5% AEC-Q200 RoHS: Compliant 18663
  • 1 $0.1300
  • 10 $0.0530
  • 100 $0.0310
  • 1,000 $0.0270
  • 4,000 $0.0230
  • 8,000 $0.0210
  • 24,000 $0.0200
$0.0200 / $0.1300 Buy Now
Future Electronics CGA Series 0603 50 V 22 pF ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel 4000
Reel
  • 4,000 $0.0229
  • 12,000 $0.0224
  • 20,000 $0.0221
  • 40,000 $0.0218
  • 80,000 $0.0212
$0.0212 / $0.0229 Buy Now
DISTI # CGA3E2NP01H220JAA
TME Capacitor: ceramic, MLCC, 22pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 0
  • 4,000 $0.0245
$0.0245 RFQ
DISTI # CGA3E2NP01H220J080AA
Avnet Abacus Multilayer Ceramic Capacitor, 22 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2NP01H220J080AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CGA3E2NP01H220J080AA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA3E2NP01H220J080AA by TDK Corporation

CGA3E2NP01H220J080AA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CGA3E2NP01H220J080AA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGA3E2NP01H220J080AA

This table gives cross-reference parts and alternative options found for CGA3E2NP01H220J080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2NP01H220J080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1608NP01H220J080AA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CGA3E2NP01H220J080AA vs C1608NP01H220J080AA

Related Parts for CGA3E2NP01H220J080AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA3E2NP01H220J080AA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA3E2NP01H220J080AA by TDK Corporation

  • Please alert me when CGA3E2NP01H220J080AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA3E2NP01H220J080AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA3E2NP01H220J080AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA3E2NP01H220J080AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA3E2NP01H220J080AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA3E2NP01H220J080AA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: