-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4532
|
Newark | Cap, 100Pf, 50V, 5%, C0G/Np0, 0603, Capacitance:100Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA3E2NP01H101J080AA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6900 |
|
$0.0440 / $0.0750 | Buy Now |
DISTI #
51X6641
|
Newark | Mlcc,0603,np0,50V,100Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2NP01H101J080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12386-1-ND
|
DigiKey | CAP CER 100PF 50V NP0 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22359 In Stock |
|
$0.0212 / $0.1900 | Buy Now |
DISTI #
CGA3E2NP01H101J080
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2NP01H101J080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0294 | Buy Now |
DISTI #
810-CGA3E2NP01H101JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 100pF NP0 5% AEC-Q200 RoHS: Compliant | 1456 |
|
$0.0360 / $0.1700 | Buy Now |
DISTI #
V72:2272_06584496
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2899 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2327 Container: Cut Strips | Americas - 3640 |
|
$0.0221 / $0.0345 | Buy Now |
|
Future Electronics | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0603 150C Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 12000Reel |
|
$0.0217 / $0.0244 | Buy Now |
DISTI #
67613258
|
Verical | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 727 Package Multiple: 1 | Americas - 7877 |
|
$0.0275 / $0.0373 | Buy Now |
DISTI #
69221479
|
Verical | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2899 Package Multiple: 1 Date Code: 2327 | Americas - 3640 |
|
$0.0221 / $0.0345 | Buy Now |
DISTI #
CGA3E2NP01H101JAA
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0239 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E2NP01H101J080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2NP01H101J080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |