-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA3E2C0G1H100D080AA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2421
|
Newark | Cap, 10Pf, 50V, C0G/Np0, 0603, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [16... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0200 / $0.0240 | Buy Now |
DISTI #
80X3161
|
Newark | Cap, 10Pf, 50V, Mlcc, 0603, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7816 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
445-5628-1-ND
|
DigiKey | CAP CER 10PF 50V C0G 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
159521 In Stock |
|
$0.0177 / $0.1400 | Buy Now |
DISTI #
80X3161
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ? 0.5pF, C0G (NP0), 0603 [1608 Metric] - Product that com... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
7816 Partner Stock |
|
$0.0350 / $0.1370 | Buy Now |
DISTI #
CGA3E2C0G1H100D080AA
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ? 0.5pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (A... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0137 / $0.0146 | Buy Now |
DISTI #
810-CGA3E2C0G1H100D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 10pF C0G 0.50pF AEC-Q200 RoHS: Compliant | 42350 |
|
$0.0180 / $0.1300 | Buy Now |
DISTI #
E02:0323_06887570
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 0.5pF Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2504 | Europe - 24000 |
|
$0.0176 / $0.0237 | Buy Now |
DISTI #
V72:2272_06584317
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 0.5pF Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3853 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2215 Container: Cut Strips | Americas - 3853 |
|
$0.0173 | Buy Now |
|
Future Electronics | 0603 50V 10pF C0G 0.50pF multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel |
4000 Reel |
|
$0.0172 / $0.0186 | Buy Now |
DISTI #
87665353
|
Verical | Cap Ceramic 10pF 50V C0G 0.5pF Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2504 | Americas - 24000 |
|
$0.0178 / $0.0239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E2C0G1H100D080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2C0G1H100D080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E2C0G1H100D080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2C0G1H100D080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603COG100J500NTK | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | CGA3E2C0G1H100D080AA vs C0603COG100J500NTK |
GCH1885C1H100JE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | CGA3E2C0G1H100D080AA vs GCH1885C1H100JE01D |
C0603COG500-100JPB6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | CGA3E2C0G1H100D080AA vs C0603COG500-100JPB6D |
0603F0500100JCBS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | CGA3E2C0G1H100D080AA vs 0603F0500100JCBS02A |
C0603X100J5GAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CGA3E2C0G1H100D080AA vs C0603X100J5GAC7082 |
CL10C100DB8NNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | CGA3E2C0G1H100D080AA vs CL10C100DB8NNL |
CRFC0603N500A100J-T4 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Ceramic, | CGA3E2C0G1H100D080AA vs CRFC0603N500A100J-T4 |
C1608C0G1H100D | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CGA3E2C0G1H100D080AA vs C1608C0G1H100D |
C0603C0G500-100DNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CGA3E2C0G1H100D080AA vs C0603C0G500-100DNP |
CL10C100DB8NNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | CGA3E2C0G1H100D080AA vs CL10C100DB8NNF |