Part Details for CGA3E1X7R1C474K080DC by TDK Corporation
Overview of CGA3E1X7R1C474K080DC by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA3E1X7R1C474K080DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-CGA3E1X7R1C474K080DCCT-ND
|
DigiKey | AUTOMOTIVE GRADE,0603,X7R,16V,0. Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0148 / $0.1300 | Buy Now |
DISTI #
CGA3E1X7R1C474K080
|
Avnet Americas | Cap Ceramic 0.47uF 16V X7R 10% SMD 0603 125?C - Tape and Reel (Alt: CGA3E1X7R1C474K080) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 1000000 |
|
$0.0048 | Buy Now |
DISTI #
V72:2272_17739251
|
Arrow Electronics | Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1644 Container: Cut Strips | Americas - 1524 |
|
$0.0099 / $0.0106 | Buy Now |