Part Details for CGA3E1X7R1C105K080AC by TDK Epcos
Overview of CGA3E1X7R1C105K080AC by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA3E1X7R1C105K080AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75D9209
|
Bürklin Elektronik | Ceramic capacitor, 1 µF, 16 V (DC), ±10 %, SMD 0603, X7R, CGA3E1X7R1C105K080AC Min Qty: 50 | 31549 |
|
$0.0304 / $0.0867 | Buy Now |