-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0344
|
Newark | Cap, Aec-Q200, 5600Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E1C0G2A562J080AE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5098 |
|
$0.1000 / $0.1610 | Buy Now |
DISTI #
58AC2342
|
Newark | Mlcc,0603,c0G,100V,5.6Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E1C0G2A562J080AE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175661-1-ND
|
DigiKey | CAP CER 5600PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12810 In Stock |
|
$0.0494 / $0.3200 | Buy Now |
DISTI #
CGA3E1C0G2A562J080
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1C0G2A562J080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 / $0.0622 | Buy Now |
DISTI #
810-CGA3E1C0G2A562J0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 5.6nF 5% SOFT C0G AEC-Q200 RoHS: Compliant | 6933 |
|
$0.0500 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0481 | Buy Now |
DISTI #
CGA3E1C0G2A562J080AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 5.6nF 5% SOFT C0G AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0500 / $0.0680 | Buy Now |
DISTI #
CGA3E1C0G2A562JAE
|
TME | Capacitor: ceramic, MLCC, 5.6nF, 100V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0582 | RFQ |
DISTI #
CGA3E1C0G2A562J080AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5600 pF, 100 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E1C0G2A562J080AE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E1C0G2A562J080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E1C0G2A562J080AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E1C0G2A562J080AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E1C0G2A562J080AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H1000562JCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CGA3E1C0G2A562J080AE vs 0603H1000562JCT |
0603F1000562JCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CGA3E1C0G2A562J080AE vs 0603F1000562JCR |
0603J1000562JCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CGA3E1C0G2A562J080AE vs 0603J1000562JCR |
0603H1000562JCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CGA3E1C0G2A562J080AE vs 0603H1000562JCR |
C1608C0G2A562J080AE | Ceramic Capacitor, Ceramic, | TDK Corporation | CGA3E1C0G2A562J080AE vs C1608C0G2A562J080AE |
CGA3E1C0G2A562J080AC | CAP CER 5600PF 100V C0G 0603 | TDK Corporation | CGA3E1C0G2A562J080AE vs CGA3E1C0G2A562J080AC |
0603Y1000562JCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CGA3E1C0G2A562J080AE vs 0603Y1000562JCR |
0603A1000562JCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CGA3E1C0G2A562J080AE vs 0603A1000562JCR |
0603H1000562JCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CGA3E1C0G2A562J080AE vs 0603H1000562JCB |
0603F1000562JCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CGA3E1C0G2A562J080AE vs 0603F1000562JCT |