-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 3300PF 100V X8R 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA2B3X8R2A332K050BE by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0340
|
Newark | Cap, Aec-Q200, 3300Pf, 100V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B3X8R2A332K050BE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0910 | Buy Now |
DISTI #
445-CGA2B3X8R2A332K050BECT-ND
|
DigiKey | CAP CER 3300PF 100V X8R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
112904 In Stock |
|
$0.0491 / $0.2700 | Buy Now |
DISTI #
CGA2B3X8R2A332K050BE
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ? 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0414 | Buy Now |
DISTI #
810-CG2B3X8R2A332KBE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 3300pF SOFT 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0470 / $0.0510 | Order Now |
DISTI #
E02:0323_14395686
|
Arrow Electronics | Cap Ceramic 0.0033uF 100V X8R 10% Pad SMD 0402 Soft Termination 150°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2423 | Europe - 490000 |
|
$0.0391 / $0.0415 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0033uF 100V X8R 10% Pad SMD 0402 Soft Termination 150C T/R Auto RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel |
20000 Reel |
|
$0.0472 / $0.0488 | Buy Now |
|
Bristol Electronics | 23348 |
|
RFQ | ||
DISTI #
CGA2B3X8R2A332KBE
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 100V, X8R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0470 | RFQ |
DISTI #
CGA2B3X8R2A332K050BE
|
Avnet Abacus | Multilayer Ceramic Capacitor 3300 pF 100 V 10 X8R 0402 1005 Metric - Tape and Reel (Alt: CGA2B3X8R2... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B3X8R2A332K050BE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B3X8R2A332K050BE
TDK Corporation
CAP CER 3300PF 100V X8R 0402
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B3X8R2A332K050BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B3X8R2A332K050BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCB155R92A332KE03J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | CGA2B3X8R2A332K050BE vs GCB155R92A332KE03J |