Part Details for CGA2B2X8R1H471M050BA by TDK Corporation
Overview of CGA2B2X8R1H471M050BA by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA2B2X8R1H471M050BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-12313-1-ND
|
DigiKey | CAP CER 470PF 50V X8R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18556 In Stock |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
CGA2B2X8R1H471M050
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ? 20%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X8R1H471M050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
810-CGA2B2X8R1H471MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 470pF X8R 20% AEC-Q200 RoHS: Compliant | 10612 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0142 | Buy Now |
DISTI #
CGA2B2X8R1H471MBA
|
TME | Capacitor: ceramic, MLCC, 470pF, 50V, X8R, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0166 | RFQ |
DISTI #
CGA2B2X8R1H471M050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 50 V, � 20%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X8R1H471M050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CGA2B2X8R1H471M050BA
CGA2B2X8R1H471M050BA CAD Models
CGA2B2X8R1H471M050BA Part Data Attributes
|
CGA2B2X8R1H471M050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X8R1H471M050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CGA2B2X8R1H471M050BA
This table gives cross-reference parts and alternative options found for CGA2B2X8R1H471M050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X8R1H471M050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C471M5HAL9028 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | CGA2B2X8R1H471M050BA vs C0402C471M5HAL9028 |
C0402C471M5HAC9028 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | CGA2B2X8R1H471M050BA vs C0402C471M5HAC9028 |
C1005X8R1H471M050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2X8R1H471M050BA vs C1005X8R1H471M050BA |
C0402C471M5HAC7867 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.00047uF, 0402, | KEMET Corporation | CGA2B2X8R1H471M050BA vs C0402C471M5HAC7867 |
C0402C471M5HALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X8R1H471M050BA vs C0402C471M5HALAUTO |
C1005X8R1H471M050BE | CAP CER 470PF 50V X8R 0402 | TDK Corporation | CGA2B2X8R1H471M050BA vs C1005X8R1H471M050BE |
C0402C471M5HAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X8R1H471M050BA vs C0402C471M5HAL |
C0402C471M5HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X8R1H471M050BA vs C0402C471M5HACAUTO |
C0402C471M5HALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X8R1H471M050BA vs C0402C471M5HALTU |
CGA2B2X8R1H471M050BE | CAP CER 470PF 50V X8R 0402 | TDK Corporation | CGA2B2X8R1H471M050BA vs CGA2B2X8R1H471M050BE |