Part Details for CGA2B2X8R1H152K050BE by TDK Corporation
Overview of CGA2B2X8R1H152K050BE by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA2B2X8R1H152K050BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CGA2B2X8R1H152K050BE-ND
|
DigiKey | CAP CER 1500PF 50V X8R 0402 Min Qty: 10000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0338 | Buy Now |
DISTI #
CGA2B2X8R1H152K050
|
Avnet Americas | Multilayer Ceramic Capacitor 0.0015uF 10% 50V 0402 T/R - Tape and Reel (Alt: CGA2B2X8R1H152K050) Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
810-CGA2B2X8R1H152KB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X8R,50V,1.5nF,0.5mm RoHS: Compliant | 8040 |
|
$0.0290 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0244 | Buy Now |
Part Details for CGA2B2X8R1H152K050BE
CGA2B2X8R1H152K050BE CAD Models
CGA2B2X8R1H152K050BE Part Data Attributes
|
CGA2B2X8R1H152K050BE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X8R1H152K050BE
TDK Corporation
CAP CER 1500PF 50V X8R 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CGA2B2X8R1H152K050BE
This table gives cross-reference parts and alternative options found for CGA2B2X8R1H152K050BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X8R1H152K050BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA2B2X8R1H152KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, X8R, -/+15ppm/Cel TC, 0.0015uF, 0402 | TDK Corporation | CGA2B2X8R1H152K050BE vs CGA2B2X8R1H152KT |
C1005X8R1H152K(050BA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X8R, 0.0015 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2X8R1H152K050BE vs C1005X8R1H152K(050BA) |
C0402C152K5HAC9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | CGA2B2X8R1H152K050BE vs C0402C152K5HAC9028 |
C1005X8R1H152K050BE | CAP CER 1500PF 50V X8R 0402 | TDK Corporation | CGA2B2X8R1H152K050BE vs C1005X8R1H152K050BE |
C0402C152K5HAL9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | CGA2B2X8R1H152K050BE vs C0402C152K5HAL9028 |
C0402C152K5HAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X8R1H152K050BE vs C0402C152K5HAL |
CGA2B2X8R1H152K050BD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2X8R1H152K050BE vs CGA2B2X8R1H152K050BD |
C0402C152K5HACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X8R1H152K050BE vs C0402C152K5HACTU |
CGA2B2X8R1H152K050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2X8R1H152K050BE vs CGA2B2X8R1H152K050BA |
C1005X8R1H152KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CGA2B2X8R1H152K050BE vs C1005X8R1H152KB |