-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA2B2X8R1E103M050BD by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-9699-1-ND
|
DigiKey | CAP CER 10000PF 25V 0402 EPOXY Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9870 In Stock |
|
$0.0367 / $0.2000 | Buy Now |
DISTI #
CGA2B2X8R1E103M050BD
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ? 20%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: CG... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0270 | Buy Now |
DISTI #
810-CGA2B2X8R1E103MD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0402 25V 0.01uF X8R 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0300 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0257 | Buy Now |
DISTI #
CGA2B2X8R1E103MBD
|
TME | Capacitor: ceramic, MLCC, 10nF, 25V, X8R, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0271 | RFQ |
DISTI #
CGA2B2X8R1E103M050BD
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 25 V 20 X8R 0402 1005 Metric - Tape and Reel (Alt: CGA2B2X8R1E1... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
CGA2B2X8R1E103M050BD
|
Chip One Stop | Passives pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 10000 |
|
$0.0394 / $0.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2X8R1E103M050BD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X8R1E103M050BD
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |