-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA2B2X7R1H332K050BA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210802RL
|
Farnell | CAP, 3300PF, 50V, 10%, X7R, 0402 RoHS: Compliant Min Qty: 500 Lead time: 33 Weeks, 1 Days Container: Reel | 13767 |
|
$0.0082 / $0.0110 | Buy Now |
DISTI #
2210802
|
Farnell | CAP, 3300PF, 50V, 10%, X7R, 0402 RoHS: Compliant Min Qty: 10 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 13767 |
|
$0.0082 / $0.0377 | Buy Now |
DISTI #
445-6891-1-ND
|
DigiKey | CAP CER 3300PF 50V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
54252 In Stock |
|
$0.0068 / $0.1000 | Buy Now |
DISTI #
CGA2B2X7R1H332K050BA
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CG... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 / $0.0059 | Buy Now |
DISTI #
810-CGA2B2X7R1H332K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 3300pF X7R 10% AEC-Q200 RoHS: Compliant | 20747 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0033uF 50V X7R 10% SMD 0402 125C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel |
20000 Reel |
|
$0.0064 / $0.0070 | Buy Now |
|
Bristol Electronics | 935 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.0033UF, SURFACE MOUNT, 0402 | 748 |
|
$0.5000 / $1.2500 | Buy Now |
DISTI #
CGA2B2X7R1H332KBA
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0059 / $0.0070 | RFQ |
DISTI #
CGA2B2X7R1H332K050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor 3300 pF 50 V 10 X7R 0402 1005 Metric - Tape and Reel (Alt: CGA2B2X7R1H... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2X7R1H332K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X7R1H332K050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |