Part Details for CGA2B2X7R1H152K050BA by TDK Corporation
Overview of CGA2B2X7R1H152K050BA by TDK Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA2B2X7R1H152K050BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9595
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 1500 Pf, - 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Tdk CGA2B2X7R1H152K050BA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6622 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
445-6890-1-ND
|
DigiKey | CAP CER 1500PF 50V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80291 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
CGA2B2X7R1H152K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X7R1H152K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0056 | Buy Now |
DISTI #
810-CGA2B2X7R1H152K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 1500pF X7R 10% AEC-Q200 RoHS: Compliant | 28504 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06583857
|
Arrow Electronics | Cap Ceramic 0.0015uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2134 Container: Cut Strips | Americas - 2499 |
|
$0.0064 | Buy Now |
|
Future Electronics | 0402 50V X7R 1.5nF 10% automotive grade multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0064 / $0.0070 | Buy Now |
DISTI #
58849902
|
Verical | Cap Ceramic 0.0015uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 981 Package Multiple: 1 Date Code: 2134 | Americas - 2499 |
|
$0.0064 | Buy Now |
|
Bristol Electronics | 9368 |
|
RFQ | ||
DISTI #
CGA2B2X7R1H152K050BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 1500pF X7R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0059 / $0.0060 | Buy Now |
DISTI #
CGA2B2X7R1H152KBA
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0061 / $0.0073 | RFQ |
Part Details for CGA2B2X7R1H152K050BA
CGA2B2X7R1H152K050BA CAD Models
CGA2B2X7R1H152K050BA Part Data Attributes
|
CGA2B2X7R1H152K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X7R1H152K050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CGA2B2X7R1H152K050BA
This table gives cross-reference parts and alternative options found for CGA2B2X7R1H152K050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X7R1H152K050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402T152K5RAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | CGA2B2X7R1H152K050BA vs C0402T152K5RAC7867 |
CL05B152KBNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | CGA2B2X7R1H152K050BA vs CL05B152KBNB |
0402B152K500NU | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | CGA2B2X7R1H152K050BA vs 0402B152K500NU |
C0402T152K5RAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | CGA2B2X7R1H152K050BA vs C0402T152K5RAC9028 |
0402B152K500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | CGA2B2X7R1H152K050BA vs 0402B152K500CG |
GRP155R71H152KA01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0402, CHIP | CGA2B2X7R1H152K050BA vs GRP155R71H152KA01B |
MCASU105SB7152KFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | CGA2B2X7R1H152K050BA vs MCASU105SB7152KFNA1J |
0402B152K500CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | CGA2B2X7R1H152K050BA vs 0402B152K500CB |
C0402C152K5RAC7867 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel | CGA2B2X7R1H152K050BA vs C0402C152K5RAC7867 |
CGJ2B2X7R1H152K050BA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CGA2B2X7R1H152K050BA vs CGJ2B2X7R1H152K050BA |