-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4522
|
Newark | Cap, Aec-Q200, 0.1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B2X5R1C104M050BA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1810 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
51X6292
|
Newark | Mlcc,0402,x5R,16V,0.1Μf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2X5R1C104M050BA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12169-1-ND
|
DigiKey | CAP CER 0.1UF 16V X5R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67351 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
CGA2B2X5R1C104M050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X5R1C104M050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0080 | Buy Now |
DISTI #
810-CGA2B2X5R1C104MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 16V 0.1uF X5R 20% AEC-Q200 RoHS: Compliant | 29328 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06583798
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X5R 20% Pad SMD 0402 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1905 Container: Cut Strips | Americas - 1606 |
|
$0.0061 / $0.0460 | Buy Now |
|
Future Electronics | Cap Ceramic 0.1uF 16V X5R 20% Pad SMD 0402 85°C Low ESR Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0055 / $0.0063 | Buy Now |
DISTI #
68785016
|
Verical | Cap Ceramic 0.1uF 16V X5R 20% Pad SMD 0402 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3572 Package Multiple: 1 | Americas - 9500 |
|
$0.0086 / $0.0088 | Buy Now |
DISTI #
55874752
|
Verical | Cap Ceramic 0.1uF 16V X5R 20% Pad SMD 0402 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1021 Package Multiple: 1 Date Code: 1905 | Americas - 1606 |
|
$0.0061 | Buy Now |
DISTI #
CGA2B2X5R1C104M050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X5R1C104M050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2X5R1C104M050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X5R1C104M050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2X5R1C104M050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X5R1C104M050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE105SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X5R1C104M050BA vs MCASE105SB5104MFNA01 |
MBASE105SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X5R1C104M050BA vs MBASE105SB5104MFNA01 |
EMK105BJ104MV | CAP,CERAMIC,100NF,16VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | CGA2B2X5R1C104M050BA vs EMK105BJ104MV |
CM05X5R104M16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGA2B2X5R1C104M050BA vs CM05X5R104M16AT |
MBASE105SB5104MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X5R1C104M050BA vs MBASE105SB5104MFNA18 |
223878753749 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CGA2B2X5R1C104M050BA vs 223878753749 |
CM05X5R104M16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGA2B2X5R1C104M050BA vs CM05X5R104M16AL |
C0402C104M4PAL7867 | CAP,CERAMIC,100NF,16VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | KEMET Corporation | CGA2B2X5R1C104M050BA vs C0402C104M4PAL7867 |
MMASE105SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X5R1C104M050BA vs MMASE105SB5104MFNA01 |
CM05X5R104M16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CGA2B2X5R1C104M050BA vs CM05X5R104M16AT |