-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH1889
|
Newark | Cap, 0.1Uf, 16V, X5R, 0402, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cga Conductive Epoxy Series, Product Length:1.02Mmrohs Compliant: Yes |Tdk CGA2B2X5R1C104K050BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 41122 |
|
$0.0080 | Buy Now |
DISTI #
51X6291
|
Newark | Mlcc,0402,x5R,16V,0.1Μf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2X5R1C104K050BA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12168-1-ND
|
DigiKey | CAP CER 0.1UF 16V X5R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29200 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
CGA2B2X5R1C104K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X5R1C104K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0080 | Buy Now |
DISTI #
41AH1889
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 41AH1889) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 29552 Partner Stock |
|
$0.0210 / $0.0980 | Buy Now |
DISTI #
810-CGA2B2X5R1C104KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 16V 0.1uF X5R 10% AEC-Q200 RoHS: Compliant | 65966 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06583797
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X5R 10% Pad SMD 0402 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2110 Container: Cut Strips | Americas - 4423 |
|
$0.0064 / $0.0838 | Buy Now |
|
Future Electronics | 0402 0.1uF 16V X5R 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0057 / $0.0065 | Buy Now |
DISTI #
68781245
|
Verical | Cap Ceramic 0.1uF 16V X5R 10% Pad SMD 0402 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3247 Package Multiple: 1 | Americas - 4610 |
|
$0.0096 | Buy Now |
DISTI #
54163721
|
Verical | Cap Ceramic 0.1uF 16V X5R 10% Pad SMD 0402 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 981 Package Multiple: 1 Date Code: 2110 | Americas - 4423 |
|
$0.0064 / $0.0153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2X5R1C104K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X5R1C104K050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2X5R1C104K050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X5R1C104K050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK105BJ104KV | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | CGA2B2X5R1C104K050BA vs EMK105BJ104KV |
0402X104K160S | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | CGA2B2X5R1C104K050BA vs 0402X104K160S |
MBASE105SB5104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X5R1C104K050BA vs MBASE105SB5104KFNA18 |
MCASE105SB5104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X5R1C104K050BA vs MCASE105SB5104KFNA1J |
EMK105BJ104KV8F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2X5R1C104K050BA vs EMK105BJ104KV8F |
MC0402X104K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | SPC Multicomp | CGA2B2X5R1C104K050BA vs MC0402X104K160CT |
SH15X104K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CGA2B2X5R1C104K050BA vs SH15X104K160CT |
MCCA000512 | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | CGA2B2X5R1C104K050BA vs MCCA000512 |
VJ0402G104KXJCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CGA2B2X5R1C104K050BA vs VJ0402G104KXJCW1BC |