Part Details for CGA2B2NP02A101JT0Y0F by TDK Epcos
Overview of CGA2B2NP02A101JT0Y0F by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA2B2NP02A101JT0Y0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 100pF NP0 5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2717 |
|
$0.0453 / $0.0777 | Buy Now |