-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4452
|
Newark | Cap, 1Pf, 50V, C0G/Np0, 0402, Capacitance:1Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA2B2NP01H010C050BA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11895 |
|
$0.0240 / $0.0410 | Buy Now |
DISTI #
51X6242
|
Newark | Mlcc,0402,np0,50V,1Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2NP01H010C050BA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12127-1-ND
|
DigiKey | CAP CER 1PF 50V NP0 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2304 In Stock |
|
$0.0106 / $0.1000 | Buy Now |
DISTI #
CGA2B2NP01H010C050
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2NP01H010C050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0137 | Buy Now |
DISTI #
810-CGA2B2NP01H010CA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 1pF NP0 0.25pF AEC-Q200 RoHS: Compliant | 437 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_06583747
|
Arrow Electronics | Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0402 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1934 Container: Cut Strips | Americas - 2567 |
|
$0.0021 / $0.0099 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0098 | Buy Now |
DISTI #
34797481
|
Verical | Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0402 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 596 Package Multiple: 1 Date Code: 1934 | Americas - 2567 |
|
$0.0021 / $0.0024 | Buy Now |
DISTI #
CGA2B2NP01H010CBA
|
TME | Capacitor: ceramic, MLCC, 1pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0119 | RFQ |
DISTI #
CGA2B2NP01H010C050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2NP01H010C050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2NP01H010C050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2NP01H010C050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |