Part Details for CGA2B2C0G1H3R3C050BA by TDK Corporation
Overview of CGA2B2C0G1H3R3C050BA by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA2B2C0G1H3R3C050BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9576
|
Newark | Smd Multilayer Ceramic Capacitor, Cga Series, 3.3 Pf, 0.25Pf, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Tdk CGA2B2C0G1H3R3C050BA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
445-5575-1-ND
|
DigiKey | CAP CER 3.3PF 50V C0G 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22210 In Stock |
|
$0.0068 / $0.1000 | Buy Now |
DISTI #
CGA2B2C0G1H3R3C050
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 50 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H3R3C050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 / $0.0083 | Buy Now |
DISTI #
810-CGA2B2C0G1H3R3C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 3.3pF C0G 0.25pF AEC-Q200 RoHS: Compliant | 25291 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0402 125C T/R Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0071 / $0.0078 | Buy Now |
DISTI #
CGA2B2C0G1H3R3CBA
|
TME | Capacitor: ceramic, MLCC, 3.3pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0065 / $0.0083 | RFQ |
DISTI #
CGA2B2C0G1H3R3C050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H3R3C050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CGA2B2C0G1H3R3C050BA
CGA2B2C0G1H3R3C050BA CAD Models
CGA2B2C0G1H3R3C050BA Part Data Attributes
|
CGA2B2C0G1H3R3C050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2C0G1H3R3C050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CGA2B2C0G1H3R3C050BA
This table gives cross-reference parts and alternative options found for CGA2B2C0G1H3R3C050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G1H3R3C050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C3R3CBNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Samsung Electro-Mechanics | CGA2B2C0G1H3R3C050BA vs CL05C3R3CBNS |
GCM1555C1H3R3CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B2C0G1H3R3C050BA vs GCM1555C1H3R3CZ13C |
GJM1555C1H3R3CB01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B2C0G1H3R3C050BA vs GJM1555C1H3R3CB01C |
C0402C339C5GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | KEMET Corporation | CGA2B2C0G1H3R3C050BA vs C0402C339C5GAC9028 |
GRP1555C1H3R3CZ01E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CGA2B2C0G1H3R3C050BA vs GRP1555C1H3R3CZ01E |
C0402C339C5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2C0G1H3R3C050BA vs C0402C339C5GAC |
HH15N3R3C500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CGA2B2C0G1H3R3C050BA vs HH15N3R3C500LT |
CL05C3R3CB5ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Samsung Electro-Mechanics | CGA2B2C0G1H3R3C050BA vs CL05C3R3CB5ANNP |
GUQ04CG3R3C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CGA2B2C0G1H3R3C050BA vs GUQ04CG3R3C50NTD |
CL05C3R3CB5ACNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Samsung Electro-Mechanics | CGA2B2C0G1H3R3C050BA vs CL05C3R3CB5ACNP |