Capacitors
CGA2B2C0G1H331J050BA
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA2B2C0G1H331J050BA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA2B2C0G1H331J050BA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 52W9578
Newark Multilayer Ceramic Capacitor, Cga Series, 330 Pf, - 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Tdk CGA2B2C0G1H331J050BA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 23625
  • 10 $0.0330
  • 25 $0.0290
  • 50 $0.0240
  • 100 $0.0200
$0.0200 / $0.0330 Buy Now
DISTI # 445-5602-1-ND
DigiKey CAP CER 330PF 50V C0G 0402 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 36927
In Stock
  • 1 $0.1000
  • 10 $0.0450
  • 50 $0.0304
  • 100 $0.0261
  • 500 $0.0188
  • 1,000 $0.0165
  • 2,500 $0.0141
  • 5,000 $0.0126
  • 10,000 $0.0114
  • 20,000 $0.0104
  • 30,000 $0.0099
  • 50,000 $0.0094
  • 70,000 $0.0090
  • 100,000 $0.0087
  • 250,000 $0.0080
  • 500,000 $0.0076
  • 1,000,000 $0.0073
$0.0073 / $0.1000 Buy Now
DISTI # CGA2B2C0G1H331J050
Avnet Americas Multilayer Ceramic Capacitor, 330 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H331J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0067
$0.0067 Buy Now
DISTI # 810-CGA2B2C0G1H331J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 330pF C0G 5% AEC-Q200 RoHS: Compliant 39538
  • 1 $0.1000
  • 10 $0.0380
  • 100 $0.0190
  • 1,000 $0.0120
  • 10,000 $0.0090
  • 50,000 $0.0080
  • 100,000 $0.0070
$0.0070 / $0.1000 Buy Now
DISTI # E02:0323_06887498
Arrow Electronics Cap Ceramic 330pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 40 Weeks Date Code: 2438 Europe - 40000
  • 10,000 $0.0082
  • 20,000 $0.0071
  • 30,000 $0.0071
  • 100,000 $0.0066
$0.0066 / $0.0082 Buy Now
Future Electronics 0402 330 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel 10000
Reel
  • 10,000 $0.0085
  • 30,000 $0.0082
  • 50,000 $0.0081
  • 150,000 $0.0079
  • 250,000 $0.0077
$0.0077 / $0.0085 Buy Now
DISTI # 84939127
Verical Cap Ceramic 330pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2438 Americas - 40000
  • 10,000 $0.0122
$0.0122 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00033UF, SURFACE MOUNT, 0402 217
  • 1 $0.0600
  • 84 $0.0375
$0.0375 / $0.0600 Buy Now
DISTI # CGA2B2C0G1H331J050BA
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 330pF C0G 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0083
  • 20,000 $0.0081
  • 30,000 $0.0079
  • 50,000 $0.0077
  • 100,000 $0.0069
  • 250,000 $0.0068
$0.0068 / $0.0083 Buy Now
DISTI # CGA2B2C0G1H331JBA
TME Capacitor: ceramic, MLCC, 330pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 0
  • 10,000 $0.0085
$0.0085 RFQ
DISTI # CGA2B2C0G1H331J050BA
Avnet Abacus Multilayer Ceramic Capacitor, 330 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H331J050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 34 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741000499499
Chip1Stop Cap Ceramic 330pF 50V C0G 5% Pad SMD 0402 125C Automotive T/R pbFree: Yes Container: Cut Tape 2500
  • 100 $0.0123
  • 200 $0.0114
  • 500 $0.0100
  • 1,000 $0.0078
  • 2,000 $0.0074
$0.0074 / $0.0123 Buy Now

CAD Models for CGA2B2C0G1H331J050BA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA2B2C0G1H331J050BA by TDK Corporation

CGA2B2C0G1H331J050BA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CGA2B2C0G1H331J050BA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGA2B2C0G1H331J050BA

This table gives cross-reference parts and alternative options found for CGA2B2C0G1H331J050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G1H331J050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CALC0402N500A331J-T50 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) CGA2B2C0G1H331J050BA vs CALC0402N500A331J-T50
GRT1555C1H331JA02D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd CGA2B2C0G1H331J050BA vs GRT1555C1H331JA02D
CL05C331JB5SNNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, Samsung Electro-Mechanics CGA2B2C0G1H331J050BA vs CL05C331JB5SNNL
CL05C331JB5ANNB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, Samsung Electro-Mechanics CGA2B2C0G1H331J050BA vs CL05C331JB5ANNB
GRM1555C1H331JA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CGA2B2C0G1H331J050BA vs GRM1555C1H331JA01W
CM05CG331J50KN Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KYOCERA Corporation CGA2B2C0G1H331J050BA vs CM05CG331J50KN
C0402T331J5GAL7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, KEMET Corporation CGA2B2C0G1H331J050BA vs C0402T331J5GAL7411
GRM1555C1H331JA01J Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd CGA2B2C0G1H331J050BA vs GRM1555C1H331JA01J
C0402T331J5GBL7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, KEMET Corporation CGA2B2C0G1H331J050BA vs C0402T331J5GBL7411
MT15N331J500CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation CGA2B2C0G1H331J050BA vs MT15N331J500CG

Related Parts for CGA2B2C0G1H331J050BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA2B2C0G1H331J050BA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA2B2C0G1H331J050BA by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA2B2C0G1H331J050BA would you like to use for your alert(s)?
  • Please alert me when CGA2B2C0G1H331J050BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA2B2C0G1H331J050BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA2B2C0G1H331J050BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA2B2C0G1H331J050BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA2B2C0G1H331J050BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA2B2C0G1H331J050BA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: