Part Details for CGA2B2C0G1H070DT0Y0F by TDK Corporation
Overview of CGA2B2C0G1H070DT0Y0F by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA2B2C0G1H070DT0Y0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | AUTOMOTIVE GRADE MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402 RoHS: Not Compliant |
|
|
RFQ |