-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4441
|
Newark | Cap, 2200Pf, 25V, 10%, X7R, 0201, Capacitance:2200Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA1A2X7R1E222K030BA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2052 |
|
$0.0230 / $0.0370 | Buy Now |
DISTI #
66W7973
|
Newark | Mlcc,0201,x7R,25V,2.2Nf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA1A2X7R1E222K030BA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12093-1-ND
|
DigiKey | CAP CER 2200PF 25V X7R 0201 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59169 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
CGA1A2X7R1E222K030
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 25 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2X7R1E222K030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0097 / $0.0107 | Buy Now |
DISTI #
810-CGA1A2X7R1E222KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 2200pF X7R 10% AEC-Q200 RoHS: Compliant | 32835 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
E02:0323_08002612
|
Arrow Electronics | Cap Ceramic 0.0022uF 25V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 52 Weeks Date Code: 2336 | Europe - 15000 |
|
$0.0130 | Buy Now |
DISTI #
V72:2272_06584112
|
Arrow Electronics | Cap Ceramic 0.0022uF 25V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 9906 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2228 Container: Cut Strips | Americas - 9906 |
|
$0.0081 | Buy Now |
DISTI #
80320362
|
Verical | Cap Ceramic 0.0022uF 25V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1725 Package Multiple: 1 | Americas - 30000 |
|
$0.0101 / $0.0103 | Buy Now |
DISTI #
69883724
|
Verical | Cap Ceramic 0.0022uF 25V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 9906 Package Multiple: 1 Date Code: 2228 | Americas - 9906 |
|
$0.0081 | Buy Now |
DISTI #
CGA1A2X7R1E222K030BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 2200pF X7R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0078 / $0.0099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA1A2X7R1E222K030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA1A2X7R1E222K030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CGA1A2X7R1E222K030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA1A2X7R1E222K030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAST063SB7222KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2X7R1E222K030BA vs MBAST063SB7222KFCA01 |
KGM03AR71E222KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CGA1A2X7R1E222K030BA vs KGM03AR71E222KH |
C0201X7R250-222KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CGA1A2X7R1E222K030BA vs C0201X7R250-222KPU |
MSAST063SB7222KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2X7R1E222K030BA vs MSAST063SB7222KFNA01 |
MCAST063SB7222KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2X7R1E222K030BA vs MCAST063SB7222KFCA1J |
AC0201KRX7R8BB222 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CGA1A2X7R1E222K030BA vs AC0201KRX7R8BB222 |
GMC02X7R222K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CGA1A2X7R1E222K030BA vs GMC02X7R222K25NT |
C0201X7R250-222KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CGA1A2X7R1E222K030BA vs C0201X7R250-222KPE |
C0201X7R250-222KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CGA1A2X7R1E222K030BA vs C0201X7R250-222KGE |
MMAST063SB7222KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2X7R1E222K030BA vs MMAST063SB7222KFCA18 |