-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH1881
|
Newark | Cap, 10Pf, 50V, C0G/Np0, 0201, Capacitance:10Pf, Voltage Rating:50V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA1A2C0G1H100D030BA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 680 |
|
$0.0240 / $0.0400 | Buy Now |
DISTI #
07W9040
|
Newark | Capacitors Ceramic, 10Pf, 50V, 0.5Pf, C0G, 0201[0603], Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series Rohs Compliant: Yes |Tdk CGA1A2C0G1H100D030BA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9039-1-ND
|
DigiKey | CAP CER 10PF 50V C0G 0201 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87303 In Stock |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
CGA1A2C0G1H100D030
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.5pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2C0G1H100D030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0119 | Buy Now |
DISTI #
810-CGA1A2C0G1H100D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 50V 10pF C0G 0.50pF AEC-Q200 RoHS: Compliant | 65462 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
E02:0323_06887451
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 0.5pF Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 52 Weeks Date Code: 2305 | Europe - 30000 |
|
$0.0138 | Buy Now |
DISTI #
V72:2272_06584056
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 0.5pF Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 9259 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2203 Container: Cut Strips | Americas - 15073 |
|
$0.0089 / $0.0108 | Buy Now |
|
Future Electronics | 0201 10pF 50V C0G 0.5pF - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 15000Reel |
|
$0.0084 / $0.0095 | Buy Now |
DISTI #
60934992
|
Verical | Cap Ceramic 10pF 50V C0G 0.5pF Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 9259 Package Multiple: 1 Date Code: 2203 | Americas - 15073 |
|
$0.0089 / $0.0108 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA1A2C0G1H100D030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA1A2C0G1H100D030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CGA1A2C0G1H100D030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA1A2C0G1H100D030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/100JN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CGA1A2C0G1H100D030BA vs CMC-050/100JN0201T13F |
GRM0335C1H100JD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA1A2C0G1H100D030BA vs GRM0335C1H100JD01J |
CM03CG100J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CGA1A2C0G1H100D030BA vs CM03CG100J50AT |
MMASU063SCG100DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2C0G1H100D030BA vs MMASU063SCG100DFNA18 |
NMC0201NPO100J50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CGA1A2C0G1H100D030BA vs NMC0201NPO100J50TRP |
CM03CG100J50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGA1A2C0G1H100D030BA vs CM03CG100J50AT |
02015A100JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CGA1A2C0G1H100D030BA vs 02015A100JA77A |
MBASU063SCG100DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2C0G1H100D030BA vs MBASU063SCG100DFNA01 |
MBASU063SCG100DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2C0G1H100D030BA vs MBASU063SCG100DFNA18 |
885012004011 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Wurth Elektronik | CGA1A2C0G1H100D030BA vs 885012004011 |