Part Details for CGA1A2C0G1E010C030BA by TDK Corporation
Overview of CGA1A2C0G1E010C030BA by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA1A2C0G1E010C030BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH1859
|
Newark | Cap, 1Pf, 25V, C0G/Np0, 0201, Capacitance:1Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA1A2C0G1E010C030BA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23579 |
|
$0.0220 / $0.0370 | Buy Now |
DISTI #
445-9047-1-ND
|
DigiKey | CAP CER 1PF 25V C0G 0201 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29904 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
CGA1A2C0G1E010C030
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 25 V, ? 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2C0G1E010C030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
810-CGA1A2C0G1E010C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 1pF C0G 0.25pF AEC-Q200 RoHS: Compliant | 29476 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0077 | Buy Now |
DISTI #
CGA1A2C0G1E010CBA
|
TME | Capacitor: ceramic, MLCC, 1pF, 25V, C0G (NP0), ±0.25pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0092 | RFQ |
DISTI #
CGA1A2C0G1E010C030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 pF, 25 V, � 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2C0G1E010C030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CGA1A2C0G1E010C030BA
CGA1A2C0G1E010C030BA CAD Models
CGA1A2C0G1E010C030BA Part Data Attributes
|
CGA1A2C0G1E010C030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA1A2C0G1E010C030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CGA1A2C0G1E010C030BA
This table gives cross-reference parts and alternative options found for CGA1A2C0G1E010C030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA1A2C0G1E010C030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRP0335C1E1R0BA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | CGA1A2C0G1E010C030BA vs GRP0335C1E1R0BA01B |
CL03C1R0CA3GCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | CGA1A2C0G1E010C030BA vs CL03C1R0CA3GCNP |
250R05L1R0CV4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CGA1A2C0G1E010C030BA vs 250R05L1R0CV4T |
CM03CG1R0C25AQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CGA1A2C0G1E010C030BA vs CM03CG1R0C25AQ |
CL03C1R0CA3NCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | CGA1A2C0G1E010C030BA vs CL03C1R0CA3NCNP |
GMC02CG1R0C25NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, LEAD FREE | CGA1A2C0G1E010C030BA vs GMC02CG1R0C25NT-LF |
0201N1R0C250CT | Walsin Technology Corporation | $0.0079 | Ceramic Capacitor, Ceramic, CHIP | CGA1A2C0G1E010C030BA vs 0201N1R0C250CT |
GJM0335C1E1R0CB01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CGA1A2C0G1E010C030BA vs GJM0335C1E1R0CB01B |
C0201C0G250-1R0CND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | CGA1A2C0G1E010C030BA vs C0201C0G250-1R0CND |
C0201C0G250-1R0CPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, | CGA1A2C0G1E010C030BA vs C0201C0G250-1R0CPBR |