Part Details for CGA1210X7S226K250RT by HRE
Overview of CGA1210X7S226K250RT by HRE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA1210X7S226K250RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/Enclosure1210 Capacitance22uF Tolerance10% Voltage Rating25V Temperature CoefficientMaterialX7S | 100000 |
|
$0.1719 / $0.3171 | Buy Now |
|
LCSC | 25V 22uF X7S 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3990 |
|
$0.1791 / $0.3303 | Buy Now |