Part Details for CGA1206X5R476M160NT by HRE
Overview of CGA1206X5R476M160NT by HRE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA1206X5R476M160NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16V 47uF X5R 20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 200000 |
|
$0.0827 / $0.1566 | Buy Now |
|
LCSC | 16V 47uF X5R 20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 4920 |
|
$0.0831 / $0.1641 | Buy Now |