Part Details for CGA1206X5R106K160NT by HRE
Results Overview of CGA1206X5R106K160NT by HRE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA1206X5R106K160NT Information
CGA1206X5R106K160NT by HRE is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CGA1206X5R106K160NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 10uF X5R 10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 6600 |
|
$0.0108 / $0.0245 | Buy Now |