Part Details for CGA0805X7S475K500MT by HRE
Results Overview of CGA0805X7S475K500MT by HRE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA0805X7S475K500MT Information
CGA0805X7S475K500MT by HRE is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CGA0805X7S475K500MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 4.7uF X7S 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2785 |
|
$0.0458 / $0.0944 | Buy Now |