Part Details for CGA0805C0G180J500HT by HRE
Overview of CGA0805C0G180J500HT by HRE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA0805C0G180J500HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 18pF null 5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3700 |
|
$0.0023 / $0.0028 | Buy Now |