-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA0603MLA-32120E by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4552
|
Newark | Varistor, Multilayer, 124V, 0603, Voltage Rating Vac:25V, Voltage Rating Vdc:32V, Product Range:C... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1110 | Buy Now |
DISTI #
118-CGA0603MLA-32120ECT-ND
|
DigiKey | VARISTOR 61.45V 5A 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13658 In Stock |
|
$0.0656 / $0.5000 | Buy Now |
DISTI #
CGA0603MLA-32120E
|
Avnet Americas | Var 25VAC 32VDC 5A 71V 0603 SMD Paper T/R - Tape and Reel (Alt: CGA0603MLA-32120E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0656 / $0.0707 | Buy Now |
DISTI #
652-CGA0603MLA32120E
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes CG Auto MLV 0603, 12pF AEC-Q200 RoHS: Compliant | 4007 |
|
$0.0660 / $0.4600 | Buy Now |
DISTI #
70418776
|
RS | CG Auto MLV, 0603, 12pF | Bourns CGA0603MLA-32120E RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0940 / $0.1110 | RFQ |
|
Onlinecomponents.com | Var MLV 25VAC/32VDC 5A 71V 0603 SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0653 / $0.0820 | Buy Now |
DISTI #
CGA0603MLA-32120E
|
Avnet Abacus | Var 25VAC 32VDC 5A 71V 0603 SMD Paper TR - Tape and Reel (Alt: CGA0603MLA-32120E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Var MLV 25VAC/32VDC 5A 71V 0603 SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0653 / $0.0820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA0603MLA-32120E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CGA0603MLA-32120E
Bourns Inc
Varistor
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.25 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; IEC61000-4-2 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 32 V |