-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, LEAD FREE PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CG75MS by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J1225
|
Newark | Gas Discharge Tube, 2P, 4Ka, 650V, Product Range:Cg Series, Dc Breakover Voltage:75V, Gdt Case St... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 678 |
|
$1.6100 / $2.0500 | Buy Now |
DISTI #
29M8077
|
Newark | Gas Discharge Tube, 2P, 4Ka, 650V, Full Reel, Product Range:Cg Series, Dc Breakover Voltage:75V, ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.4100 | Buy Now |
DISTI #
F2723CT-ND
|
DigiKey | GDT 75V 20KA 2 POLE SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2552 In Stock |
|
$1.4072 / $3.2300 | Buy Now |
DISTI #
576-CG75MS
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 75V MS RoHS: Compliant | 1336 |
|
$1.4000 / $2.9800 | Buy Now |
DISTI #
70184224
|
RS | GDT, 75 TO 110 V, RUGGED CERAMIC-METAL PACKAGE, 10^10 OHMS (MIN.), 1 PF (MAX.) | Littelfuse CG75... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2.5000 / $2.9100 | Buy Now |
|
Future Electronics | CG/CG2 MS Series 90 V 20 kA Surface Mount Two Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
500 Reel |
|
$1.3700 / $1.4000 | Buy Now |
|
Future Electronics | CG/CG2 MS Series 90 V 20 kA Surface Mount Two Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.2000 / $1.2300 | Buy Now |
|
Future Electronics | CG/CG2 MS Series 90 V 20 kA Surface Mount Two Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.3700 / $1.4000 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | TELECOM, SURGE PROTECTION CIRCUIT, XSS | 369 |
|
$2.0272 / $3.2874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG75MS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG75MS
Littelfuse Inc
Surge Protection Circuit, LEAD FREE PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-N2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |