Part Details for CG6400SM by Littelfuse Inc
Results Overview of CG6400SM by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CG6400SM Information
CG6400SM by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CG6400SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2739
|
Newark | Gp Standard S.a. 400V Smt/ Tr Rohs Compliant: Yes |Littelfuse CG6400SM RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.2600 | Buy Now |
DISTI #
F7392CT-ND
|
DigiKey | GDT 400V 3KA 2 POLE SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0281 / $2.4300 | Buy Now |
DISTI #
576-CG6400SM
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V SMD Ultra Low 0.3pF RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
V79:2366_23470099
|
Arrow Electronics | Gas Discharge Tubes 400VDC 3 kADC 3AAC 0.3pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1617 | Americas - 884 |
|
$0.8720 | Buy Now |
DISTI #
75575662
|
RS | GP STANDARD S.A. 400V SMT | Littelfuse CG6400SM Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.0700 | Buy Now |
DISTI #
33139969
|
Verical | Gas Discharge Tubes 400VDC 3 kADC 3AAC 0.3pF Solder Pad SMD RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1617 | Americas - 884 |
|
$0.8720 | Buy Now |
|
Bristol Electronics | 2571 |
|
RFQ | ||
DISTI #
CG6400SM
|
TME | Arrester: surge arrester, SMD, Ø4x4.5mm, 400V, 1kA, 1GΩ, GDT Min Qty: 2000 | 0 |
|
$1.5000 | RFQ |
Part Details for CG6400SM
CG6400SM CAD Models
CG6400SM Part Data Attributes
|
CG6400SM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG6400SM
Littelfuse Inc
GDT 400V 3KA SURFACE MOUNT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMD-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | R-XDSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DSS | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |