-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F2748CT-ND
|
DigiKey | GDT 90V 5KA 2 POLE SURFACE MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1350 In Stock |
|
$1.2415 / $2.8300 | Buy Now |
DISTI #
576-CG590MS
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 90V MS RoHS: Compliant | 1241 |
|
$1.4200 / $2.8400 | Buy Now |
DISTI #
V72:2272_06438132
|
Arrow Electronics | Gas Discharge Tubes 90VDC 5kADC 5AAC 1.5pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1721 Container: Cut Strips | Americas - 669 |
|
$1.8280 / $1.8540 | Buy Now |
DISTI #
V79:2366_27060812
|
Arrow Electronics | Gas Discharge Tubes 90VDC 5kADC 5AAC 1.5pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 88 |
|
$1.2120 / $1.8100 | Buy Now |
DISTI #
75575656
|
RS | GP STANDARD S.A. 90V MS | Littelfuse CG590MS Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 | RFQ |
|
Future Electronics | CG5 MS Series 108 V 5 kA Surface Mount 2 Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1900 / $1.2500 | Buy Now |
|
Future Electronics | CG5 MS Series 108 V 5 kA Surface Mount 2 Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1900 / $1.2500 | Buy Now |
DISTI #
26977450
|
Verical | Gas Discharge Tubes 90VDC 5kADC 5AAC 1.5pF Solder Pad SMD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1721 | Americas - 669 |
|
$1.8280 / $1.8540 | Buy Now |
DISTI #
64974129
|
Verical | Gas Discharge Tubes 90VDC 5kADC 5AAC 1.5pF Solder Pad SMD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2210 | Americas - 88 |
|
$1.2120 / $1.6980 | Buy Now |
DISTI #
CG590MS
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 90V MS RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$1.2100 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG590MS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG590MS
Littelfuse Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-N2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |